
500W DC-DC power supply module featuring a single 48V output. Achieves 97.8% efficiency with a maximum output current of 10.42A. Operates within a 38V to 55V input voltage range and supports a wide temperature range from -40°C to 125°C. Includes UVLO protection and is designed for surface mount applications. This lead-free, RoHS compliant module measures 1.28 inches in length, 0.87 inches in width, and 0.26 inches in height.
Sign in to ask questions about the Vicor PRM48BF480T500A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PRM48BF480T500A00 technical specifications.
| Package/Case | Module |
| Efficiency | 97.8% |
| Features | UVLO |
| Height | 0.26inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10.42A |
| Output Power | 500W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48BF480T500A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
