The VI Chip PRM48BH480M250A00 is a DC/DC converter module from Vicor, offering 96.7% efficiency. It features UVLO, OVP, OCP, OTP, and SCP protection. The module measures 0.27 x 0.65 x 0.87 inches and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Vicor PRM48BH480M250A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PRM48BH480M250A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96.7% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.27inch |
| Length | 0.87inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.21A |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48BH480M250A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.