
The VI Chip PRM48BH480T250A00 is a 48V 250W DC-DC converter module with an efficiency of 96.7% and features under-voltage lockout. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount module. The module is RoHS compliant and has a maximum power dissipation of 250W.
Sign in to ask questions about the Vicor PRM48BH480T250A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PRM48BH480T250A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96.7% |
| Features | UVLO |
| Height | 0.26inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.21A |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.21A |
| Output Power | 250W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48BH480T250A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.