
The VI Chip PRM 48V 500W DC/DC controller is a high-efficiency power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum input voltage of 55V and a minimum input voltage of 38V. The device is RoHS compliant and has a maximum output current of 10.42A. It is packaged in a through-hole configuration and is available in a tray packaging. The PRM 48V 500W DC/DC controller is part of the VI Chip PRM series and offers an efficiency of 97.8% with UVLO features.
Sign in to ask questions about the Vicor PRM48BT480M500A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PRM48BT480M500A00 technical specifications.
| Efficiency | 97.8% |
| Features | UVLO |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® (500W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48BT480M500A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.