V.I Chip Prm Regulator 48V 400W
Vicor PRM48BT480T400A00 technical specifications.
| Package/Case | Module |
| Efficiency | 97.4% |
| Features | UVLO |
| Height | 0.26inch |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
No datasheet is available for this part.