
High-efficiency 500W DC/DC controller and regulator module delivers a stable 48V output voltage with up to 10.42A current. Operating across a wide input voltage range of 38V to 55V, this through-hole mounted component boasts an impressive 97.8% efficiency and features Under-Voltage Lockout (UVLO) protection. Designed for demanding applications, it operates reliably from -40°C to 125°C and is housed in a compact 1.28" x 0.87" x 0.26" module. This lead-free, RoHS compliant component is ideal for power management solutions requiring high power density and performance.
Sign in to ask questions about the Vicor PRM48BT480T500A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PRM48BT480T500A00 technical specifications.
| Package/Case | Module |
| Efficiency | 97.8% |
| Features | UVLO |
| Height | 0.26inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10.42A |
| Output Power | 500W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48BT480T500A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
