1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, PACKAGE
Vicor PRM48JH480T250A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96.7% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.27inch |
| Length | 0.87inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.21A |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.65inch |
| RoHS | Compliant |
No datasheet is available for this part.