The Vicor PRM48JT480T500A00 is a DC/DC converter module with a single output of 48V and a maximum output current of 10.42A. It operates within a temperature range of -40°C to 125°C and is packaged in a module format for through-hole mounting. The converter features a high efficiency of 97.8% and includes protection mechanisms such as UVLO, OVP, OCP, OTP, and SCP. It is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Vicor PRM48JT480T500A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PRM48JT480T500A00 technical specifications.
| Package/Case | Module |
| Efficiency | 97.8% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.27inch |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48JT480T500A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.