The PS1-01-05-G is a single-output AC/DC power supply from Vicor, featuring an isolation voltage of 4.242kV and a maximum operating temperature of 65°C. It can deliver a maximum output current of 80A and a maximum power dissipation of 400W. The supply is designed for chassis mount applications and is part of Vicor's PFC MicroS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor PS1-01-05-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PS1-01-05-G technical specifications.
| Isolation Voltage | 4.242kV |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | PFC MicroS™ |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor PS1-01-05-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.