The Vicor PS1-01-15-G is a single-output AC/DC power supply with a chassis mount configuration. It features a maximum output current of 40A and a maximum power dissipation of 600W. The supply operates within a temperature range of -20°C to 65°C and provides 4.242kV isolation voltage. It is part of Vicor's PFC MicroS series.
Checking distributor stock and pricing after the page loads.
Vicor PS1-01-15-G technical specifications.
| Isolation Voltage | 4.242kV |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | PFC MicroS™ |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.