Vicor PS1-01-28-G technical specifications.
| Isolation Voltage | 4.242kV |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21.43A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | PFC MicroS™ |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor PS1-01-28-G to view detailed technical specifications.
No datasheet is available for this part.