Ferrite chip for EMI/RFI data line filtering, designed for DC applications. Features a 7A current rating and a 50V voltage rating. This lead-free, RoHS compliant component offers one function and is housed in an LGA-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor QPI-11LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor QPI-11LZ technical specifications.
| Application(s) | DC |
| Current Rating | 7A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPI-11LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.