
General EMI filter designed for DC to DC converters and switching regulator modules. Features a maximum supply voltage of 80V and a maximum supply current of 7A. This lead-free, RoHS compliant component is part of a quiet power solution series.
Vicor QPI-12LZ-01 technical specifications.
| Lead Free | Lead Free |
| Max Supply Current | 7A |
| Max Supply Voltage | 80V |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPI-12LZ-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
