
Active EMI input module designed for 48VDC bus applications. Features a maximum supply voltage of 100V and a maximum supply current of 14A. This SIP-packaged component is lead-free and RoHS compliant, offering effective electromagnetic interference filtering.
Sign in to ask questions about the Vicor QPI-21LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor QPI-21LZ technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Supply Current | 14A |
| Max Supply Voltage | 100V |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPI-21LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
