
Surface mount data line EMI/RFI filter featuring a continuous time design. Operating across a -40°C to 125°C temperature range, this component supports up to 7A continuous current and 40V supply voltage. The LGA-16 package with flat termination ensures reliable surface mounting. This RoHS compliant component is designed for efficient noise suppression in electronic circuits.
Sign in to ask questions about the Vicor QPI-3LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor QPI-3LZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPI-3LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
