Sign in to ask questions about the Vicor QPI-3LZ-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor QPI-3LZ-01 technical specifications.
| Lead Free | Lead Free |
| Max Supply Current | 7A |
| Max Supply Voltage | 40V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPI-3LZ-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.