Checking distributor stock and pricing after the page loads.
| Approvals | CE, cURus |
| Efficiency | 92% |
| Height | 1.72inch |
| Length | 7.45inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 42.9A |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Series | MicroPAC |
| Voltage - Output 1 | 28V |
| Width | 4inch |
| RoHS | Compliant |