The Vicor UP1-UZZZ-FSG is a single-output AC/DC power supply with a maximum output current of 42.9A and a maximum power dissipation of 1.2kW. It operates within a temperature range of -20°C to 65°C and is approved for use in CE and cURus environments. The supply is packaged in a chassis mount configuration with dimensions of 7.45 inches in length, 4 inches in width, and 1.72 inches in height.
Vicor UP1-UZZZ-FSG technical specifications.
| Approvals | CE, cURus |
| Efficiency | 92% |
| Height | 1.72inch |
| Length | 7.45inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 42.9A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MicroPAC |
| Voltage - Output 1 | 28V |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.