The URAM3HF1 is a 7-pin industrial power supply from Vicor, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a dual terminal position and a JEDEC package code of R-XDFM-P7. The supply voltage ranges from 3 to 30V, making it suitable for a variety of applications. The power supply is packaged in a quarter brick package with 7 pins, and is designed for industrial use.
Checking distributor stock and pricing after the page loads.
Vicor URAM3HF1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.