The Vicor URAM3HG1 is a specialized industrial IC with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a supply voltage range of 3V to 30V and features a dual terminal position. The device is packaged in a quarter brick package with 7 pins and is rated for industrial temperature grade. It has a single function and 7 terminals.
Checking distributor stock and pricing after the page loads.
Vicor URAM3HG1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.