The Vicor URAM3MF2 is a quarter brick package 7-function power supply with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 3 to 30 volts and a JEDEC package code of R-XDFM-P7. The device has 7 terminals and is designed for use in a dual terminal position. The Vicor URAM3MF2 is a single-function device with a temperature grade of OTHER.
Vicor URAM3MF2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor URAM3MF2 to view detailed technical specifications.
No datasheet is available for this part.