Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7
Vicor URAM3TG1 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.