V.I Chip VTM Current Multiplier Evaluation Board
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 40A |
| Output Power | 240W |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Series | VI Chip® VTM® |
| RoHS | Compliant |