The Vicor V110A48E400B3 is a 48V 8.33A 400W full brick DC/DC converter with an efficiency of 89.9%. It features under-voltage lockout and over-voltage protection, and is suitable for operation in temperatures ranging from -10°C to 100°C. The converter is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V110A48E400B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V110A48E400B3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.9% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V110A48E400B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.