The Vicor V110A48H400BG3 is a 48V 8.33A full brick DC/DC converter with 89.9% efficiency and 3kV isolation voltage. It features under-voltage lockout and over-voltage protection. This board mount converter operates over a temperature range of -40°C to 100°C and is RoHS compliant. It measures 0.62inch in height, 2.2inch in width, and 4.6inch in length, with a through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V110A48H400BG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V110A48H400BG3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110A48H400BG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.