
The Vicor V110A48M400BF3 is a full brick DC/DC converter with a maximum output current of 8.33A and a maximum output voltage of 48V. It operates with an efficiency of 89.9% and features under-voltage lockout and over-voltage protection. The converter has a maximum power dissipation of 400W and is isolated to 3kV. It is designed for through-hole mounting and has a compact size with dimensions of 0.54 x 2.2 x 4.6 inches. The Vicor V110A48M400BF3 is compliant with RoHS regulations and is suitable for use in a wide temperature range of -55 to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V110A48M400BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V110A48M400BF3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.9% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110A48M400BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
