The Vicor V110A48T400BG3 is a DC/DC converter with a maximum output current of 8.33A and a maximum power dissipation of 400W. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 154V and a minimum input voltage of 66V. The converter features overvoltage protection and undervoltage lockout, and is packaged in a full brick format for through hole mounting. It is RoHS compliant and has a high efficiency of 89.9%. The converter has a single output voltage of 48V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V110A48T400BG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V110A48T400BG3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110A48T400BG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.