
The Vicor V110A8M300BF3 is a 300W DC/DC converter with a single output of 8V. It operates with an efficiency of 86.5% and features under-voltage lockout and over-voltage protection. The converter is available in a full brick package, which measures 0.54 inches in height, 4.6 inches in length, and 2.2 inches in width. It can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The V110A8M300BF3 is RoHS compliant and suitable for board mount applications.
Vicor V110A8M300BF3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 37.5A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 8V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110A8M300BF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.