The MINI DC/DC Converter from Vicor is a board mount power supply with an efficiency of 88.1%. It features overvoltage protection and undervoltage lockout. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in bulk packaging.
Vicor V110B15M200B3 technical specifications.
| Efficiency | 88.1% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 15V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V110B15M200B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.