The Vicor V110B15T200B is a DC/DC converter with an efficiency of 88.1% and features under-voltage lockout and over-voltage protection. It has a maximum input voltage of 154V and a minimum input voltage of 66V. The converter is isolated with a maximum isolation voltage of 3kV and can operate at temperatures between -40°C and 100°C. It can deliver a maximum output current of 13.33A and a maximum power dissipation of 200W. The device is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 88.1% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (200W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |