This isolated DC/DC converter from Vicor features a single output voltage of 24V, with a maximum output current of 8.33A and a maximum output power of 200W. The converter operates within a temperature range of -20°C to 100°C and is available in a bulk packaging format. However, it is not RoHS compliant and contains lead, making it a non-compliant product in terms of lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87.3% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |