The MINI DC/DC Converter from Vicor features a single output of 24V with a maximum output current of 8.33A and a maximum power dissipation of 200W. It operates within a temperature range of -20°C to 100°C and is available in a DIP package with a through hole mount. This converter has an efficiency of 87.3% and includes features such as under-voltage lockout and over-voltage protection. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 87.3% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |