
The Vicor V110B24E200BF3 is a board mount DC/DC converter with a single output of 24V. It operates within a temperature range of -10°C to 100°C and has a maximum power dissipation of 200W. The converter features overvoltage protection and undervoltage lockout, and is compliant with RoHS regulations. It measures 2.28 inches in length, 2.2 inches in width, and 0.54 inches in height, and has a maximum output current of 8.33A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V110B24E200BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 87.3% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V110B24E200BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.