
The Vicor V110B28E150BL is a DC/DC converter with an efficiency of 89.2% and features under-voltage lockout and over-voltage protection. It has a maximum input voltage of 154V and a minimum input voltage of 66V. The converter operates within a temperature range of -10°C to 100°C and has a maximum output current of 5.36A. It is available in a through-hole mount package with a width of 2.2inch, a length of 2.28inch, and a height of 0.62inch.
Sign in to ask questions about the Vicor V110B28E150BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V110B28E150BL technical specifications.
| Efficiency | 89.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V110B28E150BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.