The Vicor V110B28E150BL3 is a board mount DC/DC converter with an efficiency of 89.2% and 3kV isolation voltage. It operates over a temperature range of -10°C to 100°C and is available in a through hole package. The converter has a maximum power dissipation of 150W and a maximum output current of 5.36A. It is not RoHS compliant.
Sign in to ask questions about the Vicor V110B28E150BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V110B28E150BL3 technical specifications.
| Efficiency | 89.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V110B28E150BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.