The MINI 75W DC/DC Converter from Vicor features an 81.5% efficiency rating and 3kV isolation voltage. It operates within a temperature range of -55°C to 100°C and has a maximum output current of 22.73A. This board mount converter is available in bulk packaging and has a maximum power dissipation of 75W.
Vicor V110B3V3M75B3 technical specifications.
| Efficiency | 81.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 22.73A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (75W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V110B3V3M75B3 to view detailed technical specifications.
No datasheet is available for this part.