DC DC Converter 3.3V 75W
Checking distributor stock and pricing after the page loads.
| Efficiency | 81.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22.73A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (75W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |