
The Vicor V110B3V3T75B2 is a 75W DC/DC converter with a single 3.3V output. It operates with high efficiency of 81.5% and features under-voltage lockout and over-voltage protection. The converter has a maximum input voltage of 154V and a minimum input voltage of 66V. It can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and is available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V110B3V3T75B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 81.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22.73A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (75W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V110B3V3T75B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.