Isolated DC-DC converter module, 100W, 12V output at 8.33A. Features a 7-pin quarter-brick through-hole package with dimensions of 57.9mm x 36.8mm x 12.7mm. Operates with an input voltage range of 66V to 154V and a temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V110C12C100BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V110C12C100BL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 36.8 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 66V |
| Output Voltage | 12V |
| Maximum Input Voltage | 154V |
| Maximum Output Power | 100W |
| Maximum Output Current | 8.33A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor V110C12C100BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.