The Vicor V110C24T100BG is a DC/DC converter with a quarter-brick package, 7-pin through-hole mounting, and a maximum output power of 100W. It operates within a temperature range of -55 to 100 degrees Celsius and features a minimum isolation voltage of 3000Vrms. The converter has a single output with a maximum current of 4.17A and a maximum input voltage of 154V, with a minimum input voltage of 66V. It is isolated and suitable for board mount applications.
Vicor V110C24T100BG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 36.8 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 66V |
| Output Voltage | 24V |
| Maximum Input Voltage | 154V |
| Maximum Output Power | 100W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 4.17A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor V110C24T100BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.