
The Vicor V150A24C500BG2 is a 24V DC/DC converter with a maximum output current of 20.83A and a maximum power dissipation of 500W. It features a full brick package with through hole mounting and operates within a temperature range of -20°C to 100°C. The converter has a high efficiency of 88.5% and is RoHS compliant. It also includes features such as under-voltage lockout (UVLO) and over-voltage protection (OVP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A24C500BG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20.83A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A24C500BG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.