The Vicor Maxi 400W DC/DC converter features a 28V output and 89.4% efficiency. It has a maximum input voltage of 200V and a minimum input voltage of 100V. The converter is designed for operation in a temperature range of -20°C to 100°C and has a maximum output current of 14.28A. It is available in a full brick package with through hole mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28C400B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A28C400B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.