The Vicor V150A28C400BF2 is a 28V 400W full brick DC/DC converter with a high efficiency of 89.4%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP) for reliable operation. The converter has a maximum input voltage of 200V and a minimum input voltage of 100V, with a maximum operating temperature range of -20°C to 100°C. It is designed for board mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |