The V150A28C400BL is a 28V output DC/DC converter from Vicor, featuring a full brick package and through hole mount. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 400W. The device boasts an efficiency of 89.4% and includes features such as under-voltage lockout and over-voltage protection. It has a maximum output current of 14.28A and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28C400BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A28C400BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.