The Vicor V150A28C400BS2 is a 400W DC/DC converter with a single output of 28V. It features an efficiency of 89.4% and provides 3kV isolation. The converter has a maximum output current of 14.29A and a maximum power dissipation of 400W. It operates over a temperature range of -20°C to 100°C and is available in a full brick package with through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 14.29A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |