The Vicor V150A28E400B3 is a full brick DC/DC converter with a maximum output current of 14.28A and a maximum power dissipation of 400W. It operates within a temperature range of -10°C to 100°C and features under-voltage lockout and over-voltage protection. The converter is not RoHS compliant and is packaged in bulk for through-hole mounting. It has a single output voltage of 28V and is part of the Maxi series for 400W applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28E400B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A28E400B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.