The Vicor V150A28E400BG is a 400W DC/DC converter with a single output voltage of 28V. It features a high efficiency of 89.4% and a high isolation voltage of 3kV. The converter is packaged in a full brick format and is designed for through-hole mounting. It operates within a temperature range of -10°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |