The Vicor V150A28H400B3 is a 28V 14.28A 400W full brick DC/DC converter with an efficiency of 89.4% and features UVLO and OVP. It operates over a temperature range of -40°C to 100°C and has a maximum input voltage of 200V and minimum input voltage of 100V. The converter is not RoHS compliant and is packaged in bulk with a through-hole mount. It is part of the Maxi (400W) series and has a single output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28H400B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A28H400B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.