The Vicor V150A28H400BF is a 28V 400W full brick DC/DC converter with an efficiency of 89.4%. It features under-voltage lockout and over-voltage protection, and is isolated to 3kV. The converter operates over a temperature range of -40°C to 100°C and is RoHS compliant. It is designed for board mount applications and is part of Vicor's Maxi series of 400W DC/DC converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28H400BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A28H400BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.