The Vicor V150A28H400BF3 is a 400W DC/DC converter from the Maxi series. It features a high efficiency of 89.4% and a maximum isolation voltage of 3kV. The converter is available in a full brick package, suitable for through-hole mounting. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The output voltage is fixed at 28V, with a maximum output current of 14.28A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28H400BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A28H400BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.